Manufacturer Part #
E91
Size AA Alkaline Cylindrical Cell Battery
Product Specification Section
Energizer E91 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Energizer E91 - Technical Attributes
Attributes Table
Chemistry: | Alkaline |
Rated Voltage: | 1.5V |
Battery Cell Size: | AA |
Capacity: | 2.85Ah |
Rechargeable: | No |
Operating Temp Range: | -18°C to +55°C |
Pricing Section
Global Stock:
1,512
USA:
1,512
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
24
$0.69
96
$0.655
240
$0.635
600
$0.61
960+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
24 per Box