text.skipToContent text.skipToNavigation

Manufacturer Part #

CR2025VP

CR2025 Series Ø20 x 2.5 mm 163 mAh to 2 V (3V Nom) Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Energizer
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Energizer CR2025VP - Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 163mAh
Rechargeable: No
Discharge Current: 193µA
Diameter: 20mm
Operating Temp Range: -30°C to +60°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$104.00
USD
Quantity
Web Price
400
$0.26
800
$0.255
1,200
$0.25
1,600
$0.245
2,000+
$0.24
Product Variant Information section