Manufacturer Part #
TX6S-8034
System on Module 800MHz MCIMX6S7 256MB SDRAM 128MB ROM
Product Specification Section
Ka-Ro TX6S-8034 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ka-Ro TX6S-8034 - Technical Attributes
Attributes Table
Application Type: | Application Development |
Core Supported: | i.MX6 |
Features & Applications
Ka-Ro Electronics Computer-on-Module TX6 with NXP i.MX 6 Solo 800 MHz Single ARM Cortex A9 Core, 256 MB RAM, 128 MB NAND Flash Industrial Operating Temperature
Product Highlights:
- Processor: NXP i.MX6 Solo
- Software: Linux, Microsoft Windows Embedded
Applications:
- Industrial
- Medical Devices
- Transportation
See our line of Ka-Ro Computer-on-Modules and Development Kits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$73.26
2
$72.44
4
$71.62
5
$71.36
15+
$69.77
Product Variant Information section
Available Packaging
Package Qty:
1 per Box