Manufacturer Part #
MIKROE-5237
LightRanger 9 Click
Product Specification Section
MikroElektronika MIKROE-5237 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MikroElektronika MIKROE-5237 - Technical Attributes
Attributes Table
Application Type: | Sensor Solution |
Core Supported: | TMF8828 |
Supply Voltage: | 3.3V |
InterfaceType / Connectivity: | I2C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$25.74
3
$25.39
5
$25.23
20
$24.80
30+
$24.51
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Panel Mount