Manufacturer Part #
EVK-TIT0636A
HADES Half-Bridge Isolated Gate Driver (Mosfets) Evaluation Board
Product Specification Section
CISSOID EVK-TIT0636A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CISSOID EVK-TIT0636A - Technical Attributes
Attributes Table
Application Type: | Motor Control |
Core Supported: | TITO636 |
Features & Applications
The EVK-TIT0636A is a EVK-HADES Half Bridge Isolated Gate Driver (Mosfets) Evaluation Board, designed for high-temperature, high speed and high-reliability applications.
It is dedicated to drive wide bandgap power switches such as SiC and GaN (e.g MOSFETs and JFETs). It can be used immediately to implement a power converter or a motor drive, supporting a bus voltage up to 600V/1200V and gate currents up to ±2A (SemiSouth normally Off JFETs) or ±4A (Cree MOSFETs) .
Features:
- CISSOID Active components guaranteed for -55° to +225°C (Tj)
- 200°C Polyimide PCB
- Board qualified for 175°C ambient
- Short excursions to 225°C for testing allowed
- High-side and Low-side gate driver
- DC Bus voltage: 600V Typ.(designed for 1200V max)
- Gate output current ±4A
- Isolation (primary – secondary):
- 2,500VAC @50Hz (for 1mn)
- >100MΩ @ 500VDC
- Common mode transient immunity:30kV/μs Typ. (designed for 50kV/μs)
- Delay time (PWM to NGH/NGL)): 200ns typ.
- Gate voltage: 20V / -5V nominal
- Rise time (on a 1nF load): 10ns Typ.
- Fall time (on a 1nF load): 10ns typ.
- Switching frequency: 150kHz Typ. (possibly beyond)
- Single power supply: +12V ±10%
- Interfacing voltage (digital I/Os): 5V ±10%
- Under voltage lockout (UVLO)
- Independent PWM inputs for HS and LS drivers or single PWM input with on-board non-overlapping
- Active Miller clamping
- Desaturation protection
- Isolated fault outputs
Applications:
- Motor drives
- Battery chargers
- Electrical distribution:
- AC-DC converters DC-DC converters DC-AC inverters
- Oil & Gas down-hole tools
- Aeronautics & aerospace
- Renewable energies
- Smart grid
- HEV / EV
- Oil & Gas down-hole tools
- Aeronautics & aerospace
- Renewable energies
- Smart grid
- HEV / EV
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$10,914.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk