Rapid Stream of Innovative Solutions
Motor Control, done right.
XENSIV™ Magnetic Current Sensor
The XENSIV™ TLI4971 from Infineon Technologies is a high-precision coreless current sensor for industrial applications. The coreless, open-loop sensor architecture gives the Infineon TLI4971 the advantages of both high measurement performance and small size. With accurate analog measurement outputs, a differential measurement principle, two output pins and the option to select between three output modes (single-ended, semi-differential and full differential mode), the flexibility of this sensor goes above and beyond.
5th Generation Fixed Frequency CoolSET™ (PG-DIP-7 package)
This series features Infineon's latest 5th generation fixed frequency CoolSET™ which offers high performance and integration of the latest generation of 700V CoolMOS™ superjunction MOSFETs in DIP-7 packaging. The controller uses a high-voltage superjunction MOSFET together with an internal current regulator to operate the start-up sequence in a safe and rapid manner (commonly-known as cascode configuration). The CoolSET™ package has 2 separate chips inside; one is a controller chip and the other is a 700 V/ 800 V CoolMOS™ chip.
ICE5ARxxxxBZS Datasheet | Product Brief
5th Generation Fixed Frequency CoolSET™ (PG-DSO-12 package)
To achieve a fast start-up performance, the 5th generation controller utilizes a high voltage superjunction MOSFET together with an internal current regulator to operate the start-up sequence in a safe and rapid manner. The ICE5xRxxxxAG is the latest in fixed frequency integrated power ICs (CoolSET™) optimized for off-line switch mode power supply in cascode configuration.
CIPOS™ Mini Intelligent Power Module (IPM)
CIPOS™ (Control Integrated Power System) Mini is a 600 V, 15 A three-phase TRENCHSTOP™ IGBT based intelligent power module with an open emitter in a DIP 36x21D package. This IPM series integrates various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motors and permanent magnet motors in variable speed drives for applications like an air conditioning, a refrigerator and a washing machine. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also EMI-save control and overload protection.
OPTIGA™ Trust M V3 SLS32AIA
Providing secure connection of IoT devices to the cloud, the SLS32AIA family by Infineon is part of the OPTIGA™ Trust M high-end security solution. It provides an anchor of trust for IoT devices, giving every device its own unique, customized identity. This pre-personalized turnkey solution offers secured, zero-touch onboarding and the high performance needed for cloud access and connectivity.
64Mb to 256Mb FL-L NOR Flash Memory
For the highest reliability and enhanced security features for critical data storage in embedded systems, rely on the Cypress FL-L Serial Flash Memory. This family connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit wide Quad I/O (QIO), and Quad Peripheral Interface (QPI) commands. In addition, there are Double Data Rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock.
S25FL064L Datasheet | S25FL128L Datasheet | S25FL256L Datasheet
Infineon at a glance
Setting the pace of technology, Infineon plays a key role in shaping the future through microelectronics that link the digital ecosystem with real-world applications, and semiconductors that enable smart mobility, efficiency and security for data of all shapes and sizes.
Related Documents
|