text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1232IMLTRT

SX1232 Series 915MHz Ultra Low Power High Link Budget Integrated UHF Transceiver

Product Specification Section
Semtech SX1232IMLTRT - Technical Attributes
Attributes Table
Frequency Range: 1GHz
Data Rate: 300kbps
Output Power: 20dBm
Supply Voltage: 1.8V to 3.7V
Sensitivity: -123dBm
Features & Applications

The SX1232IMLTRT-CT is a fully integrated ISM band transceiver. It offers a combination of high link budget and low current consumption in all operating modes.

The Low-IF architecture of the SX1232 sees fast transceiver start times and demodulation predicated towards low modulation index and gaussian filtered spectrally efficient modulation formats.

Features:

  • +20 dBm maximum output power
  • -123 dBm sensitivity at 1.2kbps
  • Low current consumption
  • 9.3 mA RX current
  • 100 nA sleep current
  • 30 mA TX current at +13dBm
  • Bit rates up to 300 kbps
  • -12dBm IIP3
  • 54dB adjacent channel selectivity
  • 56dB image attenuation
  • 1.8 to 3.7 V supply range
  • Ultra-fast frequency hoping
  • WMBus, 802.15.4g(SUN), ARIB T96/108 compatible
  • ETSI, FCC, and ARIB compliant

Applications:

  • Automated Meter Reading
  • Wireless Sensor Networks
  • Home and Building Automation
  • Wireless Alarm and Security Systems
  • Industrial Monitoring and Control
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,060.00
USD
Quantity
Web Price
3,000+
$2.02