Manufacturer Part #
SX1272IMLTRT
SX1272 Series 3.7 V 20 dBm 1020 MHz 300 kbps Integrated UHF Transceiver- QFN -28
| |||||||||||
| |||||||||||
Mfr. Name: | Semtech | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Package Style:QFN-28 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2352 |
Semtech SX1272IMLTRT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description, Purpose and Effect of Change:For business continuity purposes, Semtech will start using qualified alternate sources for test for the above-mentioned parts.The production final electrical test for these parts is currently performed at Carsem on Teradyne Flex testers. This test has been validated also at Greatek (Taiwan) on Teradyne Flex testers.Impact to Performance, Characteristics or Reliability:No impact to performance, characteristics or reliability is expected as a result of this change.
Description, Purpose and Effect of Change:For business continuity purposes, Semtech will start using qualified second-sources for assembly for the above-mentioned parts.The assembly of this part is currently performed at Carsem (Malaysia). Second-source assembly has been qualified at Greatek (Taiwan).Implementation Date February 4, 2022
Part Status:
Semtech SX1272IMLTRT - Technical Attributes
Type: | Transceiver IC |
Data Rate-Max: | 300kbps |
Output Power: | 20dBm |
Interface Type: | SPI |
Frequency: | 860MHz to 1020MHz |
Supply Voltage: | 1.8V to 3.7V |
Sensitivity: | -137dBm |
Modulation: | FSK/GFSK/GMSK/MSK/OOK |
Operating Temp Range: | -40°C to +85°C |
Package Style: | QFN-28 |
Mounting Method: | Surface Mount |
Available Packaging
- Reel Qty: 3,000+ / Web Price: $5.12 / Stock: 12,000 Qty: 3,000+$5.12 Stock: 12,000
- Reel Qty: 3,000+ / Web Price: $5.12 / Stock: 6,000 Qty: 3,000+$5.12 Stock: 6,000
- Reel Qty: 3,000+ / Web Price: $4.87 / Stock: 0 Qty: 3,000+$4.87 Stock: 0
- Reel Qty: 3,000+ / Web Price: $5.12 / Stock: 0 Qty: 3,000+$5.12 Stock: 0
Package Qty:
3000 per
Package Style:
QFN-28
Mounting Method:
Surface Mount