text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WLE4C8U6

64 KB RAM Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WLE4C8U6 - Technical Attributes
Attributes Table
Type: Module
Data Rate-Max: 600bps
Output Power: 15dBm
Interface Type: I2C
Frequency: 150MHz to 960MHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: -148dBm
Modulation: BPSK/FSK/MSK
Wireless Protocol: LoRaWAN
Operating Temp Range: -40°C to +85°C
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
520
Multiple Of:
260
Total
$1,773.20
USD
Quantity
Web Price
1
$3.75
25
$3.59
75
$3.50
250
$3.41
750+
$3.23
Product Variant Information section