Manufacturer Part #
2195851-1
7 Band 4.6 dBi 698-7125 MHz 60 x 20mm Wide Band Through Hole Antenna
Product Specification Section
TE Connectivity 2195851-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2195851-1 - Technical Attributes
Attributes Table
Antenna Type: | Cellular/LTE |
Operating Frequency: | 698MHz to 7125MHz |
Gain: | 4.6dB |
VSWR: | 3 |
Termination: | Solder |
Operating Temp Range: | -40°C to +85°C |
Impedance: | 50Ω |
Mounting Method: | Through Hole |
Features & Applications
PCB Antenna, Multi Band, Cellular / 5G / Cat-M/NB-IoT, Internal/Embedded Mount, Through-Hole/Tab Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
5,000+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Mounting Method:
Through Hole