Manufacturer Part #
STHV800L
STHV800 Series 3.6 V Surface Mount Specialty Interface IC - TFLGA-56LD
Product Specification Section
STMicroelectronics STHV800L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STHV800L - Technical Attributes
Attributes Table
Supply Voltage: | 1.8V to 3.6V |
Interface: | CMOS |
Power Dissipation: | 200µW |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 56 |
Moisture Sensitivity Level: | 3 |
Package Style: | TFLGA-56LD |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
1,560+
$48.32
Product Variant Information section
Available Packaging
Package Qty:
1560 per Tube
Package Style:
TFLGA-56LD
Mounting Method:
Surface Mount