Manufacturer Part #
ST3232CDR
ST3232C Series 5.5 V 400 kbps Low Power RS-232 Driver and Receiver - SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
STMicroelectronics ST3232CDR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics ST3232CDR - Technical Attributes
Data Rate: | 400kbps |
Operating Temp Range: | 0°C to 70°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 1mA |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The ST3232CDR is a 3 V powered EIA/TIA-232 and V.28/V.24 communication interface with low power requirements, high data-rate capabilities. ST3232 has a proprietary low dropout transmitter output stage providing true RS-232 performance from 3 to 5.5 V supplies. The device requires only four small 0.1 mF standard external capacitors for operations from 3 V supply.
The ST3232 has two receivers and two drivers. The device is guaranteed to run at data rates of 250 kbps while maintaining RS-232 output levels. Typical applications are Notebook, Subnotebook and Palmtop Computers, Battery Powered.
Features:
- 300 μA supply current
- 300 kbps minimum guaranteed data rate
- 6 V/μs minimum guaranteed slew rate
- Meet EIA/TIA-232 specifications down to 3 V
- Available in SO-16, SO-16 large and TSSOP16
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.455 / Stock: 0 Qty: 2,500+$0.455 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.455 / Stock: 0 Qty: 2,500+$0.455 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.29 / Stock: 202,500 Qty: 2,500+$0.29 Stock: 202,500
- Reel Qty: 2,500+ / Web Price: $0.455 / Stock: 12,500 Qty: 2,500+$0.455 Stock: 12,500
- Reel Qty: 2,500+ / Web Price: $0.455 / Stock: 0 Qty: 2,500+$0.455 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.455 / Stock: 0 Qty: 2,500+$0.455 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount