text.skipToContent text.skipToNavigation

Manufacturer Part #

ST3222EBTR

ST3222EB Series ±15 kV ESD 5.5 V 250 Kbps RS-232 Drivers and Receiver - TSSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2402
Product Specification Section
STMicroelectronics ST3222EBTR - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 0.3mA
No of Terminals: 20
Moisture Sensitivity Level: 3
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
67,500
Germany (Online Only):
67,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,350.00
USD
Quantity
Web Price
2,500
$0.54
5,000
$0.53
7,500
$0.525
10,000
$0.52
12,500+
$0.505