Manufacturer Part #
ST1480ABDR
ST1480A Series 3.3 V 15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2352 |
Product Specification Section
STMicroelectronics ST1480ABDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST1480ABDR - Technical Attributes
Attributes Table
Data Rate: | 12Mbps to 15Mbps |
Supply Voltage: | 3V to 3.6V |
ESD Voltage-Max: | 15kV |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The ST1480ABDR is a ±15 kV ESD protected, 3.3 V low power transceiver for RS-485 and RS-422 communications. The device contains one driver and one receiver in half duplex configuration.
The ST1480A transmits and receives at a guaranteed data rate of at least 12 Mbps. It has an Operating temperature ranges b/w -40 °C to 85 °C and available in a SO-8 package.
Features:
- ESD protection
- ±15 kV human body model
- ±8 kV IEC 1000-4-2 contact discharge
- Operate from a single 3.3 V supply - no charge pump required
- Interoperable with 5 V logic
- 1 μA low current shutdown mode max
- Guaranteed 12 Mbps data rate
- -7 to 12 common mode input voltage range
- Half duplex versions available
- Industry standard 75176 pinout
- Current limiting and thermal shutdown for driver overload protection
- Guaranteed high receiver output state for floating, shorted or terminated inputs with no signal present
- Allow up to 64 transceivers on the bus
Pricing Section
Global Stock:
100,000
Germany (Online Only):
100,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,500
$0.555
5,000
$0.54
7,500
$0.535
10,000
$0.53
12,500+
$0.515
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.745 / Stock: 10,000 Qty: 2,500+$0.745 Stock: 10,000
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.555 / Stock: 100,000 Qty: 2,500+$0.555 Stock: 100,000
- Reel Qty: 2,500+ / Web Price: $0.745 / Stock: 225,000 Qty: 2,500+$0.745 Stock: 225,000
- Reel Qty: 2,500+ / Web Price: $0.745 / Stock: 137,500 Qty: 2,500+$0.745 Stock: 137,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount