text.skipToContent text.skipToNavigation
Product Specification Section
onsemi MC1413DR2G - Technical Attributes
Attributes Table
Polarity: NPN
No of Arrays: 7
Output Current: 500mA
Output Voltage: 50V
Input Voltage: 30V
CE Voltage-Max: 1.6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$407.50
USD
Quantity
Web Price
2,500
$0.163
5,000
$0.16
10,000
$0.157
12,500
$0.156
37,500+
$0.15