text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXT0805GW-TR

Green 2 x 1.25 mm 140° Diffused 11 mcd 2 V Thin PCB Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Lumex SML-LXT0805GW-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 11mcd
Viewing Angle: 140°
Wavelength: 565nm
Rated Power: 50mW
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  0.8mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The SML-LXT080 Series is a Green 2 x 1.25 mm 140° Diffused 11 mcd 2 V Thin PCB Surface Mount 0805 Package Half Moon Solder Terminals LED

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Global Stock:
660,000
USA:
632,000
Germany (Online Only):
28,000
600,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$265.60
USD
Quantity
Web Price
4,000
$0.0664
8,000
$0.0647
12,000
$0.0637
16,000
$0.063
20,000+
$0.0608
Product Variant Information section