Manufacturer Part #
SML-LX1206GW-TR
Green 3.2 x 1.6 mm 1206 160° Diffused 10 mcd 2.2 V PCB Surface Mount LED
Product Specification Section
Lumex SML-LX1206GW-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SML-LX1206GW-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Diffused |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 10mcd |
Viewing Angle: | 160° |
Wavelength: | 565nm |
Rated Power: | 65mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 1.1mm x L 3.2mm x W 1.6mm |
Moisture Sensitivity Level: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
The SML-LX1206GW-TR is a Green 160° Diffused 10 mcd 2.2 V Surface Mount PCB LED.
Features:
- State-of-the-Art, High Brightness Chip Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Custom Solutions available
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
Pricing Section
Global Stock:
33,000
Germany (Online Only):
33,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.105
6,000
$0.103
9,000
$0.101
12,000
$0.0998
15,000+
$0.0962
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount