text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0603IW-TR

Red 0603 1.6 x 0.8 mm 160° Diffused 14 mcd 2 V PCB Chip Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Date Code: 2339
Product Specification Section
Lumex SML-LX0603IW-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 14mcd
Viewing Angle: 160°
Wavelength: 635nm
Rated Power: 50mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  0.6mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The SML-LX0603IW-TR is a 635 nm red color diffused lens surface mount PCB chip LED.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

Parameters:

  • Peak forward current - 100 mA
  • Steady current - 30 mA
  • Power dissipation - 50 mW
  • Peak wavelength - 635 nm
  • Forward voltage - 2 to 2.5 V
  • Reverse voltage - 5 V
Pricing Section
Global Stock:
60,000
USA:
24,000
Germany (Online Only):
36,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$205.60
USD
Quantity
Web Price
4,000
$0.0514
8,000
$0.0501
12,000
$0.0494
20,000
$0.0484
40,000+
$0.0465