Manufacturer Part #
SML-LX0402SYC-TR
Super Yellow 0402 1 x 0.5 mm 120° Water Clear 60 mcd 2 V Surface Mount LED
Product Specification Section
Lumex SML-LX0402SYC-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SML-LX0402SYC-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 60mcd |
Viewing Angle: | 120° |
Wavelength: | 590nm |
Rated Power: | 125mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 0.5mm x L 1mm x W 0.5mm |
Moisture Sensitivity Level: | 4 |
Mounting Method: | Surface Mount |
Features & Applications
The SML-LX0402SYC-TR is a Yellow 1 x 0.5 mm 120° Water Clear 60 mcd 2 V Surface Mount LED.
Features:
- State-of-the-Art, High Brightness Chip Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Custom Solutions available
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
Parameters:
- Peak forward current - 160 mA
- Steady current - 30 mA
- Power dissipation - 125 mW
- Peak wavelength - 590 nm
- Forward voltage - 2 to 2.5 V
- Reverse voltage - 5 V
Pricing Section
Global Stock:
56,003
USA:
56,003
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.152
4,000
$0.148
6,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount