text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0402SIC-TR

Red 1 x 0.5 mm 120° Water Clear 140 mcd 2 V Right Angle LED Surface Mount

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Lumex SML-LX0402SIC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 140mcd
Viewing Angle: 120°
Wavelength: 636nm
Rated Power: 170mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.5mm x L  1mm x W  0.5mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications
The SML-LX0402SIC-TR is a Red 0402 1 x 0.5 mm 120° Water Clear 140 mcd 2 V LED.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

Parameters:

  • Peak forward current - 150 mA
  • Steady current - 30 mA
  • Power dissipation - 170 mW
  • Peak wavelength - 636 nm
  • Forward voltage - 2 to 2.6 V
  • Reverse voltage - 5 V
Pricing Section
Global Stock:
110,000
USA:
110,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Web Price
2,000
$0.11
4,000
$0.108
6,000
$0.107
8,000
$0.106
10,000+
$0.103
Product Variant Information section