text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1048

T-1 3/4 LED Standoff Chrome Metal 0.571" (14.50mm) Lamp Holder

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Bulgin LH1048 - Technical Attributes
Attributes Table
Type: Holder
Shape: Circular
Accessory Used For: LED
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.59
USD
Quantity
Web Price
1
$3.59
20
$3.44
50
$3.36
125
$3.28
300+
$3.10
Product Variant Information section