Manufacturer Part #
FOD817A3SD
DIP-4 SMT Single Channel 70 V 5000 Vrms Phototransistor Optocoupler
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:DIP-4 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2435 |
Product Specification Section
onsemi FOD817A3SD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FOD817A3SD - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 70V |
CTR-Min: | 80% |
Operating Temp-Max: | 110°C |
Package Style: | DIP-4 |
Mounting Method: | Surface Mount |
Features & Applications
The FOD817A3SD is a 70 V 5000 Vrms 4-Pin Single Channel Phototransistor Optocoupler. It consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package.
The FOD617/817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.
Features:
- AC input response (FOD814 only)
- Applicable to Pb-free IR reflow soldering
- Compact 4-pin package
- Current transfer ratio in selected groups:
- C-UL, UL and VDE approved
- High input-output isolation voltage of 5000 Vrms
- Minimum BVCEO of 70 V guaranteed
- Higher operating temperatures
Applications:
- AC line monitor
- Unknown polarity DC sensor
- Telephone line interface
Pricing Section
Global Stock:
85,000
USA:
85,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1,000
$0.114
3,000
$0.111
5,000
$0.109
20,000
$0.105
30,000+
$0.102
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Web Price: $0.114 / Stock: 603,000 Qty: 1,000+$0.114 Stock: 603,000
- Reel Qty: 7,000+ / Web Price: $0.114 / Stock: 0 Qty: 1,000+$0.114 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Web Price: $0.114 / Stock: 85,000 Qty: 1,000+$0.114 Stock: 85,000
- Reel Qty: 1,000+ / Web Price: $0.114 / Stock: 144,000 Qty: 1,000+$0.114 Stock: 144,000
Package Qty:
1000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount