text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP4836

TSOP48 Series 5.5 V 36 kHz Through Hole IR Receiver Modules for Remote Control

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Vishay TSOP4836 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.8mA
Carrier Frequency: 36kHz
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,960
USA:
12,960
28,080
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2160
Multiple Of:
2160
Total
$885.60
USD
Quantity
Web Price
90+
$0.41
Product Variant Information section