Manufacturer Part #
VSML3710-GS08
940 nm 100 mA ±60° Surface Mount High Power Infrared Emitting Diode - PLCC-2
Product Specification Section
Vishay VSML3710-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VSML3710-GS08 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Angle of Half Intensity: | ±60° |
Intensity: | 8mW/sr |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.35V |
Package Style: | PLCC-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
736
Germany (Online Only):
736
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$0.52
10
$0.44
50
$0.385
200
$0.335
750+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Package Style:
PLCC-2
Mounting Method:
Surface Mount