text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A07G063U02GBG#AC0

Entry-Class 64-bit Arm® Cortex®-A55 MPU (1 GHz, Single Core)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R9A07G063U02GBG#AC0 - Technical Attributes
Attributes Table
Family Name: RZ/A3UL
Core Processor: Arm® Cortex®-A55
Program Memory Type: Flash
RAM Size: 128kB
InterfaceType / Connectivity: SCI/SPI/USB
Clock Frequency-Max: 1GHz
Package Style:  PBGA-361
Mounting Method: Surface Mount
Features & Applications

Entry-class 64-bit Arm® Cortex®-A55 MPU (1 GHz, Single Core)
The RZ/A3UL delivers significant performance, including the highest operating frequency of
1GHz and the ability to connect to high-speed DDR3L/DDR4 RAM. In addition to its highperformance features, RZ/A3UL is an entry-class device providing a cost-effective solution
for HMI, IoT Gateway, and audio equipment

Key Features
■ 64-bit Arm® Cortex®-A55 (1GHz, single core)
■ 16-bit, DDR3L/DDR4-1600 (in line ECC)
■ Octal-SPI Flash/RAM I/F*
■ CMOS sensor interfaces (MIPI-CSI2) for camera input
■ Display interfaces (Parallel RGB888/RGB666)
■ Memory with Error Checking and Correction(ECC)
■ Pin-compatible with Linux-based RZ/G2UL and RISC-V based RZ/Five
■ RZ/A3UL evaluation kit includes recommended analog devices such
as PMIC solution (DA9062), programmable clock generator (5P35023),
GreenPAK (SLG46538) and Renesas flash memory (AT25QL128A)

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.12
USD
Quantity
Web Price
1
$9.12
4
$8.99
15
$8.88
30
$8.82
75+
$8.68
Product Variant Information section