Manufacturer Part #
STM32L4R9VIT6
STM32L Series 2 MB Flash 640 kB RAM 32-Bit SMT Microcontroller - LQFP-100
Product Specification Section
STMicroelectronics STM32L4R9VIT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L4R9VIT6 - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 640kB |
Speed: | 120MHz |
No of I/O Lines: | 77 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/IrDA/I2C/LINbus/MMC/SAI/SD/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/LCD/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 14-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Features & Applications
Ultra-low-power Arm® Cortex®-M4 32-bit MCU+FPU, 150DMIPS,up to 2MB Flash, 640KB SRAM, LCD-TFT & MIPI DSI, ext. SMPS
Pricing Section
Global Stock:
15
Germany (Online Only):
15
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$8.79
5
$8.69
30
$8.58
100
$8.50
300+
$8.37
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount