text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F100ACASP#50

16BIT MCU RL78/G13 32K LSSOP30 -40/85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Renesas R5F100ACASP#50 - Technical Attributes
Attributes Table
Family Name: RL78
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 21
InterfaceType / Connectivity: CSI/I2C/LINbus/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8/8-chx10-bit
Package Style:  SSOP-30
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
52,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,237.50
USD
Quantity
Web Price
2,500+
$0.895
Product Variant Information section