text.skipToContent text.skipToNavigation

Manufacturer Part #

XR17V352IB113-F

XR17V352 Series 31.25 Mbps 3.3 V High Performance Dual PCI Express UART-FBGA-113

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
MaxLinear XR17V352IB113-F - Technical Attributes
Attributes Table
Package Style:  FPBGA-113
Mounting Method: Surface Mount
Features & Applications
The XR17V352¹ (V352) is a single chip 2-channel PCI Express (PCIe) UART (Universal Asynchronous Receiver and Transmitter), optimized for higher performance and lower power. The V352 serves as a single lane PCIe bridge to 2 indepedent enhanced 16550 compatible UARTs. The V352 is compliant to PCIe 2.0 Gen 1 (2.5GT/s).

In addition to the UART channels, the V352 has 16 multi-purpose I/Os (MPIOs), a 16-bit general purpose counter/timer and a global interrupt status register to optimize interrupt servicing. Each UART of the V352 has many enhanced features such as the 256-bytes TX and RX FIFOs, programmable Fractional Baud Rate Generator, Automatic Hardware or Software Flow Control, Auto RS-485 Half-Duplex Direction Control, programmable TX and RX FIFO Trigger Levels, TX and RX FIFO Level Counters, infrared mode, and data rates up to 25 Mbps. The V352 is available in a 113-pin fpBGA package (9 x 9 mm).

Features:

  • Single 3.3 V power supply
  • Internal buck regulator for 1.2 V core
  • PCIe 2.0 Gen 1 compliant
  • x1 Link, dual simplex, 2.5 Gbps in each direction
  • EEPROM interface for configuration
  • Data read/write burst operation
  • Global interrupt status register for both UARTs
  • Up to 25 Mbps serial data rate
  • 16 multi-purpose inputs/outputs (MPIOs)
  • 16-bit general purpose timer/counter
  • Sleep mode with wake-up Indicator
  • Two independent UART channels controlled with
    • 16550 compatible register Set
    • 256-byte TX and RX FIFOs
    • Programmable TX and RX Trigger Levels
    • TX/RX FIFO Level Counters
    • Fractional baud rate generator
    • Automatic RTS/CTS or DTR/DSR hardware flow control with programmable hysteresis
    • Automatic Xon/Xoff software flow control
    • RS-485 half duplex direction control output with programmable turn-around delay
    • Multi-drop with Auto Address Detection
    • Infrared (IrDA 1.1) data encoder/decoder
  • Software compatible to XR17C15x, XR17D15x, XR17V25x PCI UARTs

Applications:

  • Next generation Point-of-Sale Systems
  • Remote Access Servers
  • Storage Network Management
  • Factory Automation and Process Control
  • Multi-port RS-232/RS-422/RS-485 Cards

 

Pricing Section
Global Stock:
377
USA:
377
520
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.98
USD
Quantity
Web Price
1
$11.98
4
$11.84
20
$11.67
40
$11.60
125+
$11.41
Product Variant Information section