text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF064B-104I/SM

SST26VF064B Series 64 Mb (8 M x 8) Serial Quad I/O (SQI) Flash Memory - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Microchip SST26VF064B-104I/SM - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 64Mb
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,705
USA:
1,705
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.97
USD
Quantity
Web Price
1
$2.97
15
$2.90
30
$2.87
100
$2.82
200+
$2.76
Product Variant Information section