Manufacturer Part #
M95512-WMN6TP
M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
Date Code: | 2433 |
Product Specification Section
STMicroelectronics M95512-WMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95512-WMN6TP - Technical Attributes
Attributes Table
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Features & Applications
The M95512-WMN6TP is a 512-Kbit Serial SPI bus EEPROM (Electrically Erasable Programmable Memory). This is organized as 64 K × 8 bits.
This can operate with a supply voltage from 2.5 V to 5.5 V over an ambient temperature range of -40 °C to +85 °C.
Features:
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array
- 512 Kb (64 Kbytes) of EEPROM
- Page size: 128 bytes
- Write
- Byte Write within 5 ms
- Page Write within 5 ms
- Additional Write lockable page (Identification page)
- Write Protect: quarter, half or whole memory array
- High-speed clock: 10 MHz
- Single supply voltage:
- 2.5 V to 5.5 V for M95512-W
- 1.8 V to 5.5 V for M95512-R and M95512-DR
- 1.7 V to 5.5 V for M95512-DF
- Operating temperature range: from -40°C up to +85°C
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200-year data retention
- Packages
- RoHS compliant and halogen-free (ECOPACK®)
Pricing Section
Global Stock:
245,000
USA:
245,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500+
$0.29
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.29 / Stock: 245,000 Qty: 2,500+$0.29 Stock: 245,000
- Reel Qty: 2,500+ / Web Price: $0.29 / Stock: 12,500 Qty: 2,500+$0.29 Stock: 12,500
- Reel Qty: 2,500+ / Web Price: $0.53 / Stock: 197,500 Qty: 2,500+$0.53 Stock: 197,500
- Reel Qty: 2,500+ / Web Price: $0.29 / Stock: 117,500 Qty: 2,500+$0.29 Stock: 117,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount