text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics M95512-WMN6TP - Technical Attributes
Attributes Table
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Features & Applications
The M95512-WMN6TP is a 512-Kbit Serial SPI bus EEPROM (Electrically Erasable Programmable Memory). This is organized as 64 K × 8 bits.
 
This can operate with a supply voltage from 2.5 V to 5.5 V over an ambient temperature range of -40 °C to +85 °C.

Features:

  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array
    • 512 Kb (64 Kbytes) of EEPROM
    • Page size: 128 bytes
  • Write
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Additional Write lockable page (Identification page)
  • Write Protect: quarter, half or whole memory array
  • High-speed clock: 10 MHz
  • Single supply voltage:
    • 2.5 V to 5.5 V for M95512-W
    • 1.8 V to 5.5 V for M95512-R and M95512-DR
    • 1.7 V to 5.5 V for M95512-DF
  • Operating temperature range: from -40°C up to +85°C
  • Enhanced ESD protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages
    • RoHS compliant and halogen-free (ECOPACK®)
Pricing Section
Global Stock:
1,956
USA:
1,956
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.78
USD
Quantity
Web Price
1
$0.775
15
$0.675
75
$0.615
250
$0.575
1,250+
$0.515