text.skipToContent text.skipToNavigation

Manufacturer Part #

S29AL016J70TFI023

S29AL016J Series 16 Mbit (2 M x 8) 70 ns Boot Sector Flash Memory - TSOP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Infineon S29AL016J70TFI023 - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2M x 8/1M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Number of Words: 1M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37,002
USA:
6,000
Germany (Online Only):
31,002
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,400.00
USD
Quantity
Web Price
1,000+
$1.40
Product Variant Information section