Manufacturer Part #
CY7C1472V25-200AXC
CY7C1472V25 72 Mb (4 M x 18) 200 MHz 2.5 V Pipelined with NoBL™ SRAM - TQFP-100
Product Specification Section
Infineon CY7C1472V25-200AXC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C1472V25-200AXC - Technical Attributes
Attributes Table
Memory Density: | 72Mb |
Memory Organization: | 4M x 18 |
Supply Voltage-Nom: | 2.375V to 2.625V |
Access Time-Max: | 3ns |
Temperature Grade: | Commercial |
Speed: | 200MHz |
Number of Words: | 4M |
Word Length: | 18b |
Supply Current: | 450mA |
Interface Type: | Parallel |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
72+
$130.61
Product Variant Information section
Available Packaging
Package Qty:
72 per
Package Style:
TQFP-100
Mounting Method:
Surface Mount