text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C34098A-12TIN

AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C34098A-12TIN - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 3.3V
Access Time-Max: 12ns
Temperature Grade: Industrial
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Features & Applications
The AS7C34098A is a high-performance CMOS 4,194,304-bit Static Random Access Memory (SRAM) device organized as 262,144 words × 16 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired.

Equal address access and cycle times of 10/12/15/20 nano-seconds with output enable access times of 4/5/6/7 nano-seconds are ideal for high-performance applications. The chip enable input  permits easy memory expansion with multiple-bank memory systems.

The device is guaranteed not to exceed 28.8mW power consumption in CMOS standby mode. A write cycle is accomplished by asserting write enable and chip enable. Data on the input pins I/O1–I/O16 is written on the rising edge of write enable (write cycle 1) or chip enable (write cycle 2). To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable or write enable. A read cycle is accomplished by asserting output enable and chip enable, with write enable high.

The chip drives I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive, or write enable is active, output drivers stay in high-impedance mode. The device provides multiple center power and ground pins, and separate byte enable controls, allowing individual bytes to be written and read. The device is available in the JEDEC standard 400-mL, 44-pin SOJ, TSOP 2.

A 4MB 3.3V Fast Alliance product that has a 256K x16 configuration, with industrial temperature range (-40 to +85), TSOP2 package, and 12 nanosecond speed.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
405
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$507.60
USD
Quantity
Web Price
135
$3.76
405
$3.67
540
$3.64
1,350
$3.57
2,025+
$3.50
Product Variant Information section