text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C32-FMN6TP

M24C32-F Series 32 kb (4 K x 8) 1.7 V Surface Mount I2C Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2326
Product Specification Section
STMicroelectronics M24C32-FMN6TP - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 1000kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C / Serial
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
Germany (Online Only):
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.00
USD
Quantity
Web Price
2,500
$0.0948
7,500
$0.0913
12,500
$0.0897
50,000
$0.0855
75,000+
$0.0828