Manufacturer Part #
NC7SZ57P6X
NC7SZ57 Series 5.5V TinyLogic® Universal Configurable 2-Input Logic Gate-SC-70-6
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2439 |
Product Specification Section
onsemi NC7SZ57P6X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7SZ57P6X - Technical Attributes
Attributes Table
Logic Circuit: | Multiple Function |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 0.19W |
Propagation Delay: | 3.4ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 2pF |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The NC7SZ57 Series is a universal configurable two-input logic gates. Each device is capable of being configured for 1 of 5 unique two-input logic functions. Any possible two-input combinatorial logic function can be implemented.
The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range
Features:
- Ultra High Speed
- Capable of Implementing any Two-Input Logic Functions
- Typical Usage Replaces Two (2) TinyLogic Gate Devices
- Reduces Part Counts in Inventory
- Broad Vcc Operating Range: 1.65 V to 5.5 V
- Power Down High Impedance Input/Output
- Over-Voltage Tolerant Inputs Facilitate 5 V to 3 V Translation
- Proprietary Noise/EMI Reduction Circuitry Implemented
Applications:
- Graphic Card
- Home Audio System Components
- Broadband Access
- Medical Electronics/Devices
- Mobile Handsets
- Routers & LAN Switches
Pricing Section
Global Stock:
252,000
USA:
252,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
3,000
$0.0344
12,000
$0.0329
30,000
$0.0319
75,000
$0.031
120,000+
$0.0297
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Web Price: $0.0344 / Stock: 0 Qty: 3,000+$0.0344 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0344 / Stock: 45,000 Qty: 3,000+$0.0344 Stock: 45,000
- Reel Qty: 3,000+ / Web Price: $0.0327 / Stock: 42,000 Qty: 3,000+$0.0327 Stock: 42,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0344 / Stock: 252,000 Qty: 3,000+$0.0344 Stock: 252,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount