Manufacturer Part #
NC7SV157P6X
NC7SV157 Series 3.6 V TinyLogic ULP-A 2-Input Non-Inverting Multiplexer -SC-70-6
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2432 |
Product Specification Section
onsemi NC7SV157P6X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7SV157P6X - Technical Attributes
Attributes Table
Logic Circuit: | Multiplexer |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 0.9V to 3.6V |
Propagation Delay: | 1.5ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 2pF |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 6 |
Quiescent Current: | 0.9µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The NC7SV157P6X is a TinyLogic Ultra Low Power Single 2-Input Non-Inverting Multiplexer. ULP-A is ideal for applications that require extreme high speed, high drive, and low power.
The NC7SV157 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation.
Features:
- 0.9 V to 3.6 V VCC supply operation
- 3.6 V overvoltage tolerant I/O’s at VCC from 0.9 V to 3.6 V
- Extremely High Speed tPD
- 1.5 ns typ for 2.7 V to 3.6 V VCC
- 1.8 ns typ for 2.3 V to 2.7 V VCC
- 2.0 ns typ for 1.65 V to 1.95 V VCC
- 3.2 ns typ for 1.4 V to 1.6 V VCC
- 5.9 ns typ for 1.1 V to 1.3 V VCC
- 12.0 ns typ for 0.9 V VCC
- Power-Off high impedance inputs and outputs
- High Static Drive (IOH/IOL)
- ±24 mA @ 3.00 V VCC
- ±18 mA @ 2.30 V VCC
- ±6 mA @ 1.65 V VCC
- ±4 mA @ 1.4 V VCC
- ±2 mA @ 1.1 V VCC
- ±0.1 mA @ 0.9 V VCC
- Uses patented Quiet Series noise/EMI reduction circuitry
- Ultra small MicroPak leadfree package
- Ultra low dynamic power
Applications:
- Broadband Modem
- Consumer Appliances
- Desktop PC
- Medical Electronics/Devices
- Mobile Handsets
- LCD Monitor
- Broadband Access
- Mobile Comm Infrastructure
- Automation
- Test and Measurement
- Building & Home Control
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0718
9,000
$0.069
15,000
$0.0678
30,000
$0.0662
60,000+
$0.0636
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.068 / Stock: 171,000 Qty: 3,000+$0.068 Stock: 171,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0718 / Stock: 21,000 Qty: 3,000+$0.0718 Stock: 21,000
- Reel Qty: 3,000+ / Web Price: $0.0718 / Stock: 9,000 Qty: 3,000+$0.0718 Stock: 9,000
- Reel Qty: 3,000+ / Web Price: $0.0718 / Stock: 123,000 Qty: 3,000+$0.0718 Stock: 123,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount