text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G97DW-7

74LVC Series 5.5 V Surface Mount Single 3-Input Multiple-Function Gate -SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated 74LVC1G97DW-7 - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Propagation Delay: 6.4ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 3
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 10µA
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.04
USD
Quantity
Web Price
1
$0.0361
15
$0.0315
75
$0.029
300
$0.0271
1,500+
$0.0241