Manufacturer Part #
74LVC1G32SE-7
74LVC Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - SOT-353
| |||||||||||
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Diodes Incorporated 74LVC1G32SE-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74LVC1G32SE-7 - Technical Attributes
Attributes Table
Logic Circuit: | OR Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.026
12,000
$0.0249
30,000
$0.0241
75,000
$0.0234
120,000+
$0.0224
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0246 / Stock: 69,000 Qty: 3,000+$0.0246 Stock: 69,000
- Reel Qty: 3,000+ / Web Price: $0.026 / Stock: 15,000 Qty: 3,000+$0.026 Stock: 15,000
- ReelSelected Variant Qty: 18,000+ / Web Price: $0.026 / Stock: 0 Qty: 3,000+$0.026 Stock: 0
- Reel Qty: 18,000+ / Web Price: $0.026 / Stock: 0 Qty: 3,000+$0.026 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount