text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G125SE-7

74AHC Series 5.5 V Surface Mount Single Buffer Gate w/ 3-ST Output - SOT-353

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Diodes Incorporated 74AHC1G125SE-7 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
69,000
Germany (Online Only):
69,000
On Order:
0
Factory Stock:Factory Stock:
834,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.50
USD
Quantity
Web Price
3,000
$0.0225
9,000
$0.0217
15,000
$0.0213
60,000
$0.0204
90,000+
$0.0197
Product Variant Information section