Manufacturer Part #
74LVT125PW,118
74LVT Series 3.3 V SMT 3-State Quad Buffer - TSSOP-14
Product Specification Section
Nexperia 74LVT125PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVT125PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | A/LVT/C/H |
No of Functions / Channels: | 4 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2.7V to 3.6V |
Supply Current: | 7mA |
Propagation Delay: | 6.5ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 4pF |
No of Inputs: | 4 |
No of Outputs: | Quad |
High Level Output Current: | -32mA |
Low Level Output Current: | 64mA |
No of Pins: | 14 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVT125PW is a high-performance BiCMOS product designed for VCC operation at 3.3 V. This device combines low static and dynamic power dissipation with high speed and high output drive.
The 74LVT125 device is a quad buffer that is ideal for driving bus lines. The device features four output enable inputs (1OE, 2OE, 3OE and 4OE), each controlling one of the 3-state outputs.
Features:
- Quad bus interface
- 3-state buffers
- Output capability: +64 mA and -32 mA
- TTL input and output switching levels
- Input and output interface capability to systems at 5 V supply
- Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
- Live insertion and extraction permitted
- No bus current loading when output is tied to 5 V bus
- Power-up 3-state
- Latch-up protection:
- JESD78: exceeds 500 mA
- ESD protection:
- MIL STD 883 method 3015: exceeds 2000 V
- Machine model: exceeds 200 V
Pricing Section
Global Stock:
2,202
USA:
2,202
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.485
15
$0.40
75
$0.35
250
$0.31
1,250+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-14
Mounting Method:
Surface Mount