text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC165D,653

74HC Series 6 V SMT 8-Bit Parallel-In/Serial Out Shift Register - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2412
Product Specification Section
Nexperia 74HC165D,653 - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: Complementary
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 11ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 9
No of Outputs: Single
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC165D,653 is a high-speed Si-gate CMOS 8-bit parallel-in/serial-out shift register,are pin compatible with low power Schottky TTL (LSTTL).Its core supply voltage ranges from 2.0 V to 6.0 V.

Features:

  • Asynchronous 8-bit parallel load
  • Synchronous serial input
  • Complies with JEDEC standard no. 7 A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40°C to +85°C and -40°C to +125°C.

Applications:

  • Industrial
  • Automotive
  • Parallel-to-serial data conversion

 

 

 
Pricing Section
Global Stock:
507,500
Germany (Online Only):
507,500
445,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.00
USD
Quantity
Web Price
2,500
$0.0868
5,000
$0.0845
7,500
$0.0832
12,500
$0.0815
25,000+
$0.0782