Manufacturer Part #
74HC165D,653
74HC Series 6 V SMT 8-Bit Parallel-In/Serial Out Shift Register - SOIC-16
Product Specification Section
Nexperia 74HC165D,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC165D,653 - Technical Attributes
Attributes Table
Logic Circuit: | Register |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Output Characteristics: | Complementary |
Supply Voltage-Nom: | 2V to 6V |
Power Dissipation: | 0.5W |
Propagation Delay: | 11ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 9 |
No of Outputs: | Single |
High Level Output Current: | -5.2mA |
Low Level Output Current: | 5.2mA |
No of Pins: | 16 |
Quiescent Current: | 8µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC165D,653 is a high-speed Si-gate CMOS 8-bit parallel-in/serial-out shift register,are pin compatible with low power Schottky TTL (LSTTL).Its core supply voltage ranges from 2.0 V to 6.0 V.
Features:
- Asynchronous 8-bit parallel load
- Synchronous serial input
- Complies with JEDEC standard no. 7 A
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from -40°C to +85°C and -40°C to +125°C.
Applications:
- Industrial
- Automotive
- Parallel-to-serial data conversion
Pricing Section
Global Stock:
217,500
USA:
217,500
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.0892
7,500
$0.0857
12,500
$0.0841
25,000
$0.0821
50,000+
$0.0789
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount