text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC14PW,118

74HC Series 6V Surface Mount Hex Inverting Schmitt Trigger - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2333
Product Specification Section
Nexperia 74HC14PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 5V
Supply Current: 2µA
Power Dissipation: 500mW
Propagation Delay: 125ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 6
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74HC14PW are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HC14 provide six inverting buffers with Schmitt-trigger action. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Features:

  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel and -40 to +125 Cel

Applications:

  • Wave and pulse shapers
  • Astable multivibrators
  • Monostable multivibrators

Pricing Section
Global Stock:
27,500
USA:
27,500
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.75
USD
Quantity
Web Price
2,500
$0.0659
7,500
$0.0634
12,500
$0.0623
37,500
$0.0599
62,500+
$0.0579