text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC132D,653

74HC Series 6 V Surface Mount Quad 2-Input NAND Schmitt Trigger -SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Nexperia 74HC132D,653 - Technical Attributes
Attributes Table
Logic Circuit: NAND Schmidt Trigger
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 10ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HC132D,653 is a high-speed Si-gate CMOS quad 2-input NAND schmitt trigger, are pin compatible with low power Schottky TTL (LSTTL). Its core supply voltage ranges from 2.0 V to 6.0 V.

Features:

  • Automotive product qualification AEC-Q100 (Grade 1)
  • ESD protection:
  • MIL-STD-883, method 3015 exceeds 2000 V
  • HBM JESD22-A114F exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
  • Multiple package options

Applications:

  • Wave and pulse shapers
  • Astable multivibrators
  • Monostable multivibrators

 

 

 

 

Pricing Section
Global Stock:
60,000
USA:
60,000
102,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.25
USD
Quantity
Web Price
2,500
$0.0841
7,500
$0.0808
12,500
$0.0793
25,000
$0.0774
50,000+
$0.0744
Product Variant Information section