text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4066BT,653

4000B Series 3 to 15 V SMT Quad Single-Pole Single-Throw Analog Switch - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2411
Product Specification Section
Nexperia HEF4066BT,653 - Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: HEF4000
No of Functions / Channels: 4
Output Characteristics: 1-ST
Supply Voltage-Nom: 3V to 15V
Supply Current: 4µA
Power Dissipation: 500mW
Propagation Delay: 160ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 4
No of Outputs: Quad
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The HEF4066BT,653 provides four single-pole, single-throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off.

The HEF4066B is pin compatible with the HEF4016B but exhibits a much lower ON resistance. In addition the ON resistance is relatively constant over the full input signal range. The HEF4066B is suitable for use over both the industrial (-40 ℃ to +85 ℃) and automotive (-40 ℃ to +125 ℃) temperature ranges.

Features:

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Inputs and outputs are protected against electrostatic effects
  • Operates across the automotive temperature range -40 ℃ to +125 ℃
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Industrial and automotive
  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating

 

Pricing Section
Global Stock:
82,500
USA:
82,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.00
USD
Quantity
Web Price
2,500
$0.0944
7,500
$0.0907
10,000
$0.0897
25,000
$0.0867
37,500+
$0.0839