text.skipToContent text.skipToNavigation
Product Specification Section
Nexperia HEF40106BT,653 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: HEF4000
No of Functions / Channels: 6
Supply Voltage-Nom: 3V to 15V
Supply Current: 1µA
Power Dissipation: 500mW
Propagation Delay: 180ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 6
High Level Output Current: -3.4mA
Low Level Output Current: 3.4mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The HEF40106BT,653 is a Hex inverting schmitt trigger. Its core supply voltage ranges from 3 V to 15 V.

Features:

  • Schmitt trigger input discrimination
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Specified from -40 °C to +125 °C
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Wave and pulse shapers
  • Astable multivibrators
  • Monostable multivibrators
Pricing Section
Global Stock:
724
USA:
724
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.42
USD
Quantity
Web Price
1
$0.42
15
$0.34
75
$0.295
250
$0.26
1,250+
$0.21