Manufacturer Part #
HEF40106BT,653
4000B Series 3 to 15 V 1 uA Hex Inverting SMT Schmitt Trigger - SOIC-14
Product Specification Section
Nexperia HEF40106BT,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia HEF40106BT,653 - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
Family: | HEF4000 |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 3V to 15V |
Supply Current: | 1µA |
Power Dissipation: | 500mW |
Propagation Delay: | 180ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 7.5pF |
No of Inputs: | 6 |
High Level Output Current: | -3.4mA |
Low Level Output Current: | 3.4mA |
No of Pins: | 14 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The HEF40106BT,653 is a Hex inverting schmitt trigger. Its core supply voltage ranges from 3 V to 15 V.
Features:
- Schmitt trigger input discrimination
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40 °C to +125 °C
- Complies with JEDEC standard JESD 13-B
Applications:
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.107
5,000
$0.105
7,500
$0.104
10,000
$0.103
12,500+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount