Manufacturer Part #
L130-2780003000W21
3030 2D 2700K 84 Lumens 80 CRI 120 mA 6.1 V Surface Mount Mid Power LED
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2202 |
Product Specification Section
Lumileds L130-2780003000W21 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-2780003000W21 - Technical Attributes
Attributes Table
Application: | Bollard/Canopy/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Outdoor Wall Pack/Parking Lot/Posterbox/Troffer |
Family: | 3030 2D |
Type of White: | Warm |
Color: | White |
CRI: | 80 |
CCT: | 2700K |
Flux: | 84lm |
Test Current: | 120mA |
Forward (Drive) Current: | 240mA |
Forward Voltage: | 6.1V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
5,000
$0.0452
15,000
$0.0437
50,000
$0.0421
100,000
$0.0411
200,000+
$0.0395
Product Variant Information section
Available Packaging
- Reel Qty: 100,000+ / Web Price: $0.0452 / Stock: 0 Qty: 5,000+$0.0452 Stock: 0
- Reel Qty: 100,000+ / Web Price: $0.0452 / Stock: 0 Qty: 5,000+$0.0452 Stock: 0
- Reel Qty: 100,000+ / Web Price: $0.10 / Stock: 0 Qty: 5,000+$0.10 Stock: 0
- Reel Qty: 100,000+ / Web Price: $0.0452 / Stock: 0 Qty: 5,000+$0.0452 Stock: 0
- Reel Qty: 100,000+ / Web Price: $0.0452 / Stock: 0 Qty: 5,000+$0.0452 Stock: 0
- ReelSelected Variant Qty: 100,000+ / Web Price: $0.0452 / Stock: 0 Qty: 5,000+$0.0452 Stock: 0
- Reel Qty: 100,000+ / Web Price: $0.0452 / Stock: 0 Qty: 5,000+$0.0452 Stock: 0
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount