Manufacturer Part #
NXH020U90MNF2PTG
Dual N-Channel 900 V 149 A 352 W 14 mOhm Silicon Carbide MOSFET Module - PIM-20
Product Specification Section
onsemi NXH020U90MNF2PTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NXH020U90MNF2PTG - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Gate-Source Voltage-Max [Vgss]: | 18V |
Isolation Voltage-RMS: | 4800V |
Drain-to-Source Voltage [Vdss]: | 900V |
Drain Current: | 149A |
Operating Temp Range: | -40°C to +175°C |
Package Style: | Module |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$138.61
3
$136.61
5
$135.69
15
$133.73
25+
$132.01
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount